+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM-10

GSM module controller; Smart Home; 2G/3G; for DIN rail mounting


Manufacturer: ZAMEL

Manufacturer part number:
GRM-10

Alternative designations: EXF10000083

TME Symbol:
GRM-10

Specification

Manufacturer
ZAMEL
Type of automation module
GSM module controller
Trade name
Smart Home
Communictions protocol
2G/3G
Mounting
for DIN rail mounting
Rated voltage
230V AC
Contacts configuration
NO x2
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Power consumption
1.5W
Number of channels
2
Number of outputs
2
Application
intelligent house
Number of inputs
2
Kind of module
wireless
Gross weight172.17 g
Certificates
EAN code5903669065043
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
GRM-10
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 145.48 USDGross price for quantities from 1 pcs - 145.48 USD
Net price for quantities from 5 pcs - 136.39 USDGross price for quantities from 5 pcs - 136.39 USD
Net price for quantities from 10 pcs - 127.29 USDGross price for quantities from 10 pcs - 127.29 USD