+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM0115C1C150GE01L

Capacitor: ceramic; MLCC; 15pF; 16V; C0G (NP0); ±2%; SMD; 008004


Manufacturer: MURATA

Manufacturer part number:
GRM0115C1C150GE01L
TME Symbol:
GRM0115C1C150GE01L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
15pF
Operating voltage
16V
Dielectric
C0G (NP0)
Tolerance
±2%
Mounting
SMD
Case - inch
008004
Case - mm
0201
Manufacturer series
GRM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM0115C1C150GE01L
0 in TME stock
Net price for quantities from 50000 pcs - 0.14 USDGross price for quantities from 50000 pcs - 0.14 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.
Hardly available product