+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM02-KIT-TTOL-DE

Capacitors-kit; SMD; ceramic capacitors; GRM02; 01005


Manufacturer: MURATA

Manufacturer part number:
GRM02-KIT-TTOL-DE
TME Symbol:
GRM02-KIT-TTOL-DE

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GRM02
Range of values
0,2pF...220pF
Case - inch
01005
Case - mm
0402
Gross weight128.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM02-KIT-TTOL-DE
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 84.35 USDGross price for quantities from 1 pcs - 84.35 USD
Net price for quantities from 5 pcs - 79.94 USDGross price for quantities from 5 pcs - 79.94 USD