+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM03-KIT-TTOL-DE

Capacitors-kit; SMD; ceramic capacitors; GRM03


Manufacturer: MURATA

Manufacturer part number:
GRM03-KIT-TTOL-DE
TME Symbol:
GRM03-KIT-TTOL-DE

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Manufacturer series
GRM03
Range of values
0,1pF...1000pF
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM03-KIT-TTOL-DE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 49.16 USDGross price for quantities from 1 pcs - 49.16 USD