+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM0335C1E100GA01D

Capacitor: ceramic; MLCC; 10pF; 25V; C0G (NP0); ±2%; SMD; 0201; 180mm


Manufacturer: MURATA

Manufacturer part number:
GRM0335C1E100GA01D
TME Symbol:
GRM0335C1E100GA01D

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
25V
Dielectric
C0G (NP0)
Tolerance
±2%
Mounting
SMD
Case - inch
0201
Case - mm
0603
Manufacturer series
GRM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRM0335C1E100GA01D
8464 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
Packaging method by the manufacturer:Reel = 15 000 pcs