+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM120-AL01-BK

Filter; Ø120mm; aluminium; 1pcs; black; Mounting: screw; Kit: filter


Manufacturer: Akasa

Manufacturer part number:
GRM120-AL01-BK
TME Symbol:
GRM120-AL01-BK

Specification

Manufacturer
Akasa
Type of fan accessory
filter
Fan dimensions
Ø120mm
Material
aluminium
Quantity in set/package
1pcs.
Colour
black
Related items
Akasa
Mounting
screw
Kit contents
filter
Gross weight22.9 g
Certificates
EAN code4710614532212
See other products in this category: Filters and Inserts Akasa,
*
GRM120-AL01-BK
0 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs