+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRM60-30

Filter; plastic; Akasa; 1set; Ø60mm; black; Mounting: screw


Manufacturer: Akasa

Manufacturer part number:
GRM60-30
TME Symbol:
GRM60-30

Specification

Manufacturer
Akasa
Type of fan accessory
filter
Material
plastic
Related items
Akasa
Quantity in set/package
1set
Vent size
Ø60mm
Colour
black
Mounting
screw
Kit contents
  • filter
  • protection
Gross weight11.21 g
Certificates
EAN code4710614521285
See other products in this category: Filters and Inserts Akasa,
*
GRM60-30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Packaging method by the manufacturer:Bag = 10 pcs