+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TAG009750R0021

Hole and edge shield; polyamide 6.6; L: 30.5m; semi-transparent


Manufacturer: ABB

Manufacturer part number:
7TAG009750R0021
TME Symbol:
GRNY-052-9-C

Specification

Manufacturer
ABB
Type of enclosures accessories
hole and edge shield
Body material
polyamide 6.6
Length
30.5m
Body colour
semi-transparent
Height
4.82mm
Width
3.17mm
Panel thickness
max. 1.32mm
Operating temperature
-40...85°C
Flammability rating
UL94V-2
Gross weight454.55 g
Certificates
See other products in this category: Edge Protective Covers ABB,
*
7TAG009750R0021
0 in TME stock
Net price for quantities from 1 pcs - 184.97 USDGross price for quantities from 1 pcs - 184.97 USD
Net price for quantities from 5 pcs - 164.41 USDGross price for quantities from 5 pcs - 164.41 USD
Net price for quantities from 10 pcs - 143.86 USDGross price for quantities from 10 pcs - 143.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.