+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELME | |
Type of antistatic accessories | ground cord | |
Version | ESD, straight | |
Colour | black | |
Resistance | 1MΩ | |
Cable length | 3m | |
Kind of cord termination | female press stud 10mm, ring terminal M5 |