+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 12pF | |
Operating voltage | 25V | |
Dielectric | C0G (NP0) | |
Tolerance | ±5% | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Manufacturer series | GRT | |
Roll diameter max. | 330mm | |
Operating temperature | -55...125°C |