+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRT155C81A225KE13J

Capacitor: ceramic; MLCC; 2.2uF; 10V; X6S; ±10%; SMD; 0402; 330mm


Manufacturer: MURATA

Manufacturer part number:
GRT155C81A225KE13J
TME Symbol:
GRT155C81A225KE13J

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
10V
Dielectric
X6S
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
GRT
Roll diameter max.
330mm
Operating temperature
-55...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRT155C81A225KE13J
0 in TME stock
Net price for quantities from 40000 pcs - 0.03 USDGross price for quantities from 40000 pcs - 0.03 USD
No. of pieces (Multiplicity: 40 000)
Minimum order quantity: 40 000.
Multiplicity: 40 000.
Hardly available product