+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRT300

Meter: grounding resistance; LCD; 2mA@820Hz; Pollution degree: 2


Manufacturer: EXTECH

Manufacturer part number:
GRT300
TME Symbol:
GRT300

Specification

Manufacturer
EXTECH
Type of meter
grounding resistance
Kind of display used
LCD
Test current
2mA @ 820Hz
Earthing resistance measuring range
10mΩ...2Ω/20Ω/200Ω/2kΩ
Earthing resistance measuring accuracy
±(2% + 3 digit)
Pollution degree
2
Body dimensions
250x190x110mm
Conform to the norm
CAT IV 300V EN 61010
Measurement
earthing resistance, resistance (2-wire), resistance (3-wire), resistance (4-wire)
Test voltage
300V
Power supply
  • battery LR6 AA 1,5V x8
Measuring instrument features
  • automatic power-off
  • autoranging
  • autozeroing
  • HOLD function
  • low battery indicator
Gross weight4.4601 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter EXTECH
*
GRT300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.