+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1724628

Connector: PCB terminal block; PIN: 1; Body: black


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1724628

Alternative designations: GRZ 2,5-EX

TME Symbol:
GRZ2.5-EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Number of pins
1
Body colour
black
Gross weight0.517 g
Certificates
EAN code4017918122744
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1724628
0 in TME stock
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.