+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS12-35

Tip: ring; M12; 25÷35mm2; crimped; for cable; non-insulated; tinned


Manufacturer: JST

Manufacturer part number:
GS12-35
TME Symbol:
GS12-35

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M12
Wire cross-section
25...35mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
2AWG
Ring inside diameter
13mm
Related items
WC-0510DIN
Gross weight11.75 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS12-35
282 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs