+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS1DU3

Fuse disconnector; for DIN rail mounting; 30A; Poles: 3; 690V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS1DU3
TME Symbol:
GS1DU3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
30A
Number of poles
3
Insulation voltage
690V
Gross weight639 g
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS1DU3
0 in TME stock
Net price for quantities from 1 pcs - 298.32 USDGross price for quantities from 1 pcs - 298.32 USD
Net price for quantities from 10 pcs - 290.26 USDGross price for quantities from 10 pcs - 290.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.