+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS2-0.5

Tip: ring; M2; 0.1÷0.5mm2; crimped; for cable; non-insulated; 2.2mm

Manufacturer: JST

Manufacturer part number:
GS2-0.5
TME Symbol:
GS2-0.5

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M2
Wire cross-section
0.1...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
26AWG...22AWG
Ring inside diameter
2.2mm
Related items
WC-0510DIN
Gross weight0.198 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS2-0.5
5160 in TME stock
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 2 000 pcs