+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | touch switch | |
Mounting | in mounting box | |
IP rating | IP50 (from the front) | |
Manufacturer series | F&Home | |
Operating temperature | -25...50°C | |
Colour | black | |
Operating modes | bistable, monostable |