+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS2JG4

Fuse disconnector; 22x58mm; for DIN rail mounting; 100A; Poles: 4


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2JG4
TME Symbol:
GS2JG4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Fuse size
22x58mm
Mounting
for DIN rail mounting
Current rating
100A
Number of poles
4
Insulation voltage
750V
Gross weight2.257 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2JG4
0 in TME stock
Net price for quantities from 1 pcs - 573.34 USDGross price for quantities from 1 pcs - 573.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.