+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of fuse accessories | fuse disconnector | |
Mounting | for DIN rail mounting | |
Current rating | 250A | |
Number of poles | 4 | |
Insulation voltage | 750V |