+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS2QQ3

Fuse base; 400A; Poles: 3


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2QQ3
TME Symbol:
GS2QQ3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse base
Current rating
0.4kA
Number of poles
3
Gross weight4.927 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2QQ3
0 in TME stock
Net price for quantities from 1 pcs - 1 493.91 USDGross price for quantities from 1 pcs - 1 493.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.