+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS2SB4

Fuse disconnector; for DIN rail mounting; 630A; 400V; Poles: 4

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2SB4
TME Symbol:
GS2SB4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
630A
Rated voltage
0.4kV
Number of poles
4
Insulation voltage
1kV
Gross weight35.5 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2SB4
0 in TME stock
Net price for quantities from 1 pcs - 3 581.90 USDGross price for quantities from 1 pcs - 3 581.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.