+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS2TU3

Fuse disconnector; for DIN rail mounting; 800A; 690V; Poles: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GS2TU3
TME Symbol:
GS2TU3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
800A
Rated voltage
690V
Number of poles
3
Insulation voltage
1kV
Gross weight20.86 kg
Certificates
See other products in this category: DIN Rail Sockets SCHNEIDER ELECTRIC,
*
GS2TU3
0 in TME stock
Net price for quantities from 1 pcs - 5 869.15 USDGross price for quantities from 1 pcs - 5 869.15 USD
No. of pieces (Multiplicity: 1)