+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS3-0.5

Tip: ring; M3; 0.1÷0.5mm2; crimped; for cable; non-insulated; 3.2mm


Manufacturer: JST

Manufacturer part number:
GS3-0.5
TME Symbol:
GS3-0.5

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M3
Wire cross-section
0.1...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
26AWG...22AWG
Ring inside diameter
3.2mm
Related items
WC-0510DIN
Gross weight0.177 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS3-0.5
29403 in TME stock
Net price for quantities from 1 pcs - 0.03 USDGross price for quantities from 1 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 2 000 pcs