+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS4-DC-B

Touch switch; in mounting box; 9÷30VDC; IP50 (from the front)


Manufacturer: F&F

Manufacturer part number:
GS4-DC-B
TME Symbol:
GS4-DC-B

Specification

Manufacturer
F&F
Type of automation module
touch switch
Mounting
in mounting box
IP rating
IP50 (from the front)
Manufacturer series
F&Home
Operating temperature
-25...50°C
Colour
black
Operating modes
bistable
Supply voltage
  • 9...30V DC
Gross weight176.76 g
Certificates
EAN code5902431672175
See other products in this category: Building Automation F&F,
See other products from this series.:
*
GS4-DC-B
2 in TME stock
Net price for quantities from 1 pcs - 91.97 USDGross price for quantities from 1 pcs - 91.97 USD
Net price for quantities from 5 pcs - 86.22 USDGross price for quantities from 5 pcs - 86.22 USD
Net price for quantities from 10 pcs - 80.47 USDGross price for quantities from 10 pcs - 80.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.