+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS5-0.5

Tip: ring; M5; 0.1÷0.5mm2; crimped; for cable; non-insulated; 5.3mm


Manufacturer: JST

Manufacturer part number:
GS5-0.5
TME Symbol:
GS5-0.5

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M5
Wire cross-section
0.1...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
26AWG...22AWG
Ring inside diameter
5.3mm
Related items
WC-0510DIN
Gross weight0.249 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS5-0.5
1840 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 2 000 pcs