+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS5-25

Tip: ring; M5; 16÷25mm2; crimped; for cable; non-insulated; tinned


Manufacturer: JST

Manufacturer part number:
GS5-25
TME Symbol:
GS5-25

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M5
Wire cross-section
16...25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
4AWG
Ring inside diameter
5.3mm
Related items
WC-0510DIN
Gross weight7.09 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS5-25
970 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 40 pcs - 0.40 USDGross price for quantities from 40 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs