+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS6-35

Tip: ring; M6; 25÷35mm2; crimped; for cable; non-insulated; tinned


Manufacturer: JST

Manufacturer part number:
GS6-35
TME Symbol:
GS6-35

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M6
Wire cross-section
25...35mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
2AWG
Ring inside diameter
6.5mm
Related items
WC-0510DIN
Gross weight9.72 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS6-35
1778 in TME stock
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 40 pcs - 0.52 USDGross price for quantities from 40 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 200 pcs