+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS6M-15X16

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; silver


Manufacturer: SR PASSIVES

Manufacturer part number:
GS6M-15X16
TME Symbol:
GS6M-15X16

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø15x16mm
Colour
silver
Mounting
push-in
Shaft surface
knurled
Gross weight2.498 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GS6M-15X16
784 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Packaging method by the manufacturer:Bag = 200 pcs