+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS8-10

Tip: ring; M8; 6÷10mm2; crimped; for cable; non-insulated; tinned


Manufacturer: JST

Manufacturer part number:
GS8-10
TME Symbol:
GS8-10

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M8
Wire cross-section
6...10mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
8AWG
Ring inside diameter
8.4mm
Related items
WC-0510DIN
Gross weight2.908 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS8-10
8576 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs