+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GS8-6

Tip: ring; M8; 2.5÷6mm2; crimped; for cable; non-insulated; tinned


Manufacturer: JST

Manufacturer part number:
GS8-6
TME Symbol:
GS8-6

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M8
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
12AWG...10AWG
Ring inside diameter
8.4mm
Related items
WC-0510DIN
Gross weight2.068 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
GS8-6
2051 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs