+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

932967100

Connector: valve connector; male; PIN: 3; 16A; IP65; for cable


Manufacturer: HIRSCHMANN

Manufacturer part number:
932967100

Alternative designations: GSA 2000 N

TME Symbol:
GSA2000N

Specification

Manufacturer
HIRSCHMANN
Type of connector
valve connector
Kind of connector
male
Number of pins
3
Current rating
16A
IP rating
IP65
Mechanical mounting
for cable
Electrical mounting
screw terminal, soldering
Contact plating
tinned
Conform to the norm
DIN EN 175301-803A ISO 4400
Body colour
black
Flammability rating
UL94V-0
Contact material
CuZn
Gross weight9 g
Certificates
EAN code4002044188719
See other products in this category: Valve connectors HIRSCHMANN,
*
932967100
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.