+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSB-02

Multiplexer; Interface: RS232C; Ch: 8; 100÷240VAC


Manufacturer: GW INSTEK

Manufacturer part number:
GSB-02

Alternative designations: 01SB020000GT

TME Symbol:
GSB-02

Specification

Manufacturer
GW INSTEK
Type of meter
multiplexer
Interface
RS232C
Number of channels
8
Related items
GPT-9800, GPT-9900, GPT-9900A
Supply voltage
  • 100...240V AC
Gross weight500 g
EAN code4719692503541

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
*
GSB-02
0 in TME stock
Net price for quantities from 1 pcs - 2 053.04 USDGross price for quantities from 1 pcs - 2 053.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.