+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSC-6

Tip: butt splice; non-insulated; 6mm2; crimped; for cable

Manufacturer: JST

Manufacturer part number:
GSC-6

Alternative designations: 234141-00

TME Symbol:
GSC-6

Specification

Manufacturer
JST
Type of tip
butt splice
Ferrule variant
non-insulated
Wire cross-section
6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight1.78 g
Certificates
See other products in this category: Bootlace ferrule and butt splice JST,
*
GSC-6
1275 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs