+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSC00AB2201AARL

Capacitor: electrolytic; SMD; 22uF; 10VDC; ±20%; -55÷105°C; GSC


Manufacturer: VISHAY

Manufacturer part number:
GSC00AB2201AARL
TME Symbol:
GSC00AB2201AARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
10V DC
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
4x5.7mm
Height
5.7mm
Gross weight0.151 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AB2201AARL
848 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs