+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSC00AC2201CARL

Capacitor: electrolytic; SMD; 22uF; 16VDC; ±20%; -55÷105°C; GSC

Manufacturer: VISHAY

Manufacturer part number:
GSC00AC2201CARL
TME Symbol:
GSC00AC2201CARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
16V DC
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
5x5.7mm
Height
5.7mm
Gross weight0.347 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AC2201CARL
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.