+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 33µF | |
Operating voltage | 16V DC | |
Tolerance | ±20% | |
Operating temperature | -55...105°C | |
Manufacturer series | GSC | |
Nominal life | 2000h | |
Dimensions | 5x5.7mm | |
Height | 5.7mm |