+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSC00AC4701AARL

Capacitor: electrolytic; SMD; 47uF; 10VDC; ±20%; -55÷105°C; GSC


Manufacturer: VISHAY

Manufacturer part number:
GSC00AC4701AARL
TME Symbol:
GSC00AC4701AARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
10V DC
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
5x5.7mm
Height
5.7mm
Gross weight0.223 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AC4701AARL
990 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 1 000 pcs