+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 10µF | |
Operating voltage | 200V DC | |
Tolerance | ±20% | |
Operating temperature | -40...105°C | |
Manufacturer series | GSC | |
Nominal life | 2000h | |
Dimensions | 12.5x13.5mm | |
Height | 13.5mm |