+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSC00AH2202EARL

Capacitor: electrolytic; SMD; 22uF; 250VDC; ±20%; -55÷105°C; GSC


Manufacturer: VISHAY

Manufacturer part number:
GSC00AH2202EARL
TME Symbol:
GSC00AH2202EARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
250V DC
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
12.5x13.5mm
Height
13.5mm
Gross weight0.757 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AH2202EARL
0 in TME stock
Net price for quantities from 1600 pcs - 0.25 USDGross price for quantities from 1600 pcs - 0.25 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 600.
Multiplicity: 400.