+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSC00AK4702DARL

Capacitor: electrolytic; SMD; 47uF; 200VDC; ±20%; -40÷105°C; GSC


Manufacturer: VISHAY

Manufacturer part number:
GSC00AK4702DARL
TME Symbol:
GSC00AK4702DARL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
200V DC
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
GSC
Nominal life
2000h
Dimensions
16x16.5mm
Height
16.5mm
Gross weight0.854 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
See other products from this series.:
*
GSC00AK4702DARL
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.