+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSD2004A-HE3-08

Diode: switching; SMD; 300V; 0.225A; 50ns; SOT23; Ufmax: 1V; Ifsm: 1A

Manufacturer: VISHAY

Manufacturer part number:
GSD2004A-HE3-08
TME Symbol:
GSD2004A-HE3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
300V
Load current
0.225A
Reverse recovery time
50ns
Semiconductor structure
common anode, double
Case
SOT23
Max. forward voltage
1V
Max. forward impulse current
1A
Power dissipation
0.35W
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
3000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GSD2004A-HE3-08
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.