+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 300V | |
Load current | 0.225A | |
Reverse recovery time | 50ns | |
Semiconductor structure | common anode, double | |
Case | SOT23 | |
Max. forward voltage | 1V | |
Max. forward impulse current | 1A | |
Power dissipation | 0.35W | |
Kind of package | 13 inch reel | |
Application | automotive industry | |
Manufacturer standard package | 10000pcs. |