+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSD2004C-E3-08

Diode: switching; SMD; 300V; 0.225A; 50ns; SOT23; Ufmax: 1V; Ifsm: 1A

Manufacturer: VISHAY

Manufacturer part number:
GSD2004C-E3-08
TME Symbol:
GSD2004C-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
300V
Load current
0.225A
Reverse recovery time
50ns
Semiconductor structure
common cathode, double
Case
SOT23
Max. forward voltage
1V
Max. forward impulse current
1A
Power dissipation
0.35W
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GSD2004C-E3-08
0 in TME stock
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
Net price for quantities from 45000 pcs - 0.03 USDGross price for quantities from 45000 pcs - 0.03 USD
Net price for quantities from 75000 pcs - 0.03 USDGross price for quantities from 75000 pcs - 0.03 USD
Net price for quantities from 105000 pcs - 0.03 USDGross price for quantities from 105000 pcs - 0.03 USD
Net price for quantities from 150000 pcs - 0.03 USDGross price for quantities from 150000 pcs - 0.03 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Packaging method by the manufacturerReel = 3 000 pcs