+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSF2.2011.01

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); IEC 60320


Manufacturer: SCHURTER

Manufacturer part number:
GSF2.2011.01
TME Symbol:
GSF2.2011.01

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Leads
connectors
Leads dimensions
4.8x0.8mm
Body material
thermoplastic
Operating temperature
-25...70°C
Gross weight13.715 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
GSF2.2011.01
0 in TME stock
Net price for quantities from 50 pcs - 4.05 USDGross price for quantities from 50 pcs - 4.05 USD
Net price for quantities from 100 pcs - 3.85 USDGross price for quantities from 100 pcs - 3.85 USD
Net price for quantities from 200 pcs - 3.71 USDGross price for quantities from 200 pcs - 3.71 USD
Net price for quantities from 250 pcs - 3.65 USDGross price for quantities from 250 pcs - 3.65 USD
Net price for quantities from 400 pcs - 3.55 USDGross price for quantities from 400 pcs - 3.55 USD
Net price for quantities from 500 pcs - 3.50 USDGross price for quantities from 500 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.