+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSLT231

Enclosure: multipurpose; X: 185mm; Y: 245mm; Z: 178mm; light grey


Manufacturer: PCE

Manufacturer part number:
GSLT231
TME Symbol:
GSLT-231

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
245mm
Dimension Z
178mm
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight622.9 g
Certificates
See other products in this category: Multipurpose Enclosures PCE,
*
GSLT231
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.93 USDGross price for quantities from 1 pcs - 31.93 USD
Net price for quantities from 3 pcs - 30.18 USDGross price for quantities from 3 pcs - 30.18 USD
Net price for quantities from 9 pcs - 28.23 USDGross price for quantities from 9 pcs - 28.23 USD
Net price for quantities from 12 pcs - 26.29 USDGross price for quantities from 12 pcs - 26.29 USD