+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSM-0809-05

Bearing: slide; sleeve; Øout: 9mm; Øint: 8mm; L: 5mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-0809-05
TME Symbol:
GSM-0809-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
9mm
Internal diameter
8mm
Length
5mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight0.089 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-0809-05
80 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Packaging method by the manufacturer:
Bag = 100 pcs