+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSM-2730-05

Bearing: sleeve bearing; Øout: 30mm; Øint: 27mm; L: 5mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-2730-05
TME Symbol:
GSM-2730-05

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
30mm
Internal diameter
27mm
Length
5mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Gross weight0.84 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-2730-05
0 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)