+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSM-6570-30

Bearing: slide; sleeve; Øout: 70mm; Øint: 65mm; L: 30mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-6570-30
TME Symbol:
GSM-6570-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
70mm
Internal diameter
65mm
Length
30mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight22.3 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-6570-30
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 10 pcs - 14.47 USDGross price for quantities from 10 pcs - 14.47 USD