+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSM-8590-100

Bearing: slide; sleeve; Øout: 90mm; Øint: 85mm; L: 100mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-8590-100
TME Symbol:
GSM-8590-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
90mm
Internal diameter
85mm
Length
0.1m
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight21.03 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-8590-100
0 in TME stock
Net price for quantities from 1 pcs - 49.78 USDGross price for quantities from 1 pcs - 49.78 USD
Net price for quantities from 10 pcs - 39.83 USDGross price for quantities from 10 pcs - 39.83 USD
Net price for quantities from 25 pcs - 37.34 USDGross price for quantities from 25 pcs - 37.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.