+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GSM-IPX/SMA

Cable-adapter; 100mm; IPX,SMA


Manufacturer: SR PASSIVES

Manufacturer part number:
GSM-IPX/SMA
TME Symbol:
GSM-IPX/SMA

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
cable - adapter
Cable length
0.1m
Cable/adapter structure
  • IPX
  • SMA
Gross weight3.36 g
Certificates
See other products in this category: Accessories for Communication Modules SR PASSIVES,
*
GSM-IPX/SMA
2770 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs